Part Details for NC5MAH by Neutrik USA Inc
Overview of NC5MAH by Neutrik USA Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for NC5MAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K6012
|
Newark | Xlr Audio Connector, Plug, 5, Cable Mount, Metal Body, Gold Plated Contacts Rohs Compliant: Yes |Neutrik NC5MAH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 909 |
|
$3.2500 / $5.0300 | Buy Now |
DISTI #
3937-NC5MAH-ND
|
DigiKey | NC5MAH Fiber Optic Connectors Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1584 In Stock |
|
$8.7800 | Buy Now |
DISTI #
568-NC5MAH
|
Mouser Electronics | XLR Connectors 5C PCB MALE RECEPT RoHS: Compliant | 1960 |
|
$3.8000 / $5.6400 | Buy Now |
DISTI #
70549027
|
RS | XLR Connector, Male, PCB, Gold Plated Contacts, 50VAC, 5 Way, A Series | Neutrik NC5MAH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 50 |
|
$4.3900 / $5.7000 | Buy Now |
DISTI #
NEUNC5MAH
|
Heilind Electronics | Americas - 37 in Stock |
|
$4.4615 / $4.6775 | Buy Now | |
|
Onlinecomponents.com | A Series - 5 pole male XLR receptacle - grounding: separate ground contact to mating connector shell and front panel, horizontal PCB mount The 'State of the Art' receptacle. Round plastic body XLR PCB mount panel connector. These have the smallest size RoHS: Compliant |
466 In Stock |
|
$3.7200 / $5.6100 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 80 |
|
$5.8164 / $9.4320 | Buy Now | |
DISTI #
NTR-NC5MAH
|
TME | Connector: XLR, socket, male, PIN: 5, angled 90°, THT, black, 3A Min Qty: 1 | 225 |
|
$2.9000 / $4.1800 | Buy Now |
DISTI #
NEUNC5MAH
|
Interstate Connecting Components | 12 |
|
$4.4615 / $4.6775 | Buy Now |
Part Details for NC5MAH
NC5MAH CAD Models
NC5MAH Part Data Attributes
|
NC5MAH
Neutrik USA Inc
Buy Now
Datasheet
|
Compare Parts:
NC5MAH
Neutrik USA Inc
PLUG, XLR PANEL PCB HORIZ 5POLEPLUG, XLR PANEL PCB HORIZ 5POLE; Poles, No. of:5; Voltage rating, AC:50V; Connector type:Panel Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEUTRIK AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Neutrik | |
Body Depth | 0.854 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | XLR | |
Contact Gender | MALE | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |