Part Details for NC5MRX-B by Neutrik USA Inc
Overview of NC5MRX-B by Neutrik USA Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NC5MRX-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31M5717
|
Newark | Xlr Audio Connector, Plug, 5, Cable Mount, Metal Body, Silver Plated Contacts Rohs Compliant: Yes |Neutrik NC5MRX-B (Alternate Part Number: 7613187000607 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$12.4400 / $16.0100 | Buy Now |
DISTI #
3937-NC5MRX-B-ND
|
DigiKey | NC5MRX-B Fiber Optic Connectors Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
165 In Stock |
|
$31.4500 | Buy Now |
DISTI #
568-NC5MRX-B
|
Mouser Electronics | XLR Connectors 5P MALE RT ANGLE BLACK/GOLD RoHS: Compliant | 296 |
|
$12.6700 / $19.3500 | Buy Now |
DISTI #
70088497
|
RS | CABLE END RX SERIES 5 PIN MALE | Neutrik NC5MRX-B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 28 |
|
$15.0500 / $19.5400 | Buy Now |
|
Onlinecomponents.com | RX Series - 5 pole right angle male cable connector - black metal housing - gold contacts The RX Series is the right angle version of the XX cable connector series. The successor of the RC series offers several new features which make it more reliable - RoHS: Compliant |
8 In Stock 100 On Order |
|
$11.7500 / $19.5900 | Buy Now |
DISTI #
51650889
|
Verical | Conn IP40 XLR Connector M 5 POS Solder RA Cable Mount 5 Terminal 1 Port Min Qty: 3 Package Multiple: 1 Date Code: 1710 | Americas - 7 |
|
$15.6520 / $25.4670 | Buy Now |
DISTI #
NTR-NC5MRX-B
|
TME | Connector: XLR, plug, male, PIN: 5, angled 90°, swivel, for cable Min Qty: 1 | 2 |
|
$14.1100 / $18.2100 | Buy Now |
|
Powell Electronics | Cable end RX series 5 pin male right ang Min Qty: 50 | 165 |
|
$17.3000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 19 |
|
$11.0000 / $16.9200 | Buy Now |
|
Master Electronics | RX Series - 5 pole right angle male cable connector - black metal housing - gold contacts The RX Series is the right angle version of the XX cable connector series. The successor of the RC series offers several new features which make it more reliable - RoHS: Compliant |
8 In Stock 100 On Order |
|
$11.7500 / $19.5900 | Buy Now |