Part Details for NC5MX-TOP by Neutrik USA Inc
Overview of NC5MX-TOP by Neutrik USA Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NC5MX-TOP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9391
|
Newark | Cable Connector Male 5Pole Top, No. Of Contacts:5Contacts, Gender:Plug, Connector Mounting:Cable Mount, Contact Plating:Gold Plated Contacts, Connector Body Material:Stainless Steel Body, Product Range:X-Top Series, Svhc:No Svhc Rohs Compliant: Yes |Neutrik NC5MX-TOP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 135 |
|
$12.8300 / $17.7800 | Buy Now |
DISTI #
95AC5300
|
Newark | Cable End Top Series 5 Pin Male - Nickel/Gold - Ip 65 And Uv Rated Rohs Compliant: Yes |Neutrik NC5MX-TOP Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0200 / $11.7500 | Buy Now |
|
Onlinecomponents.com | TOP Series - 5 pole male cable connector - TRUE OUTDOOR PROTECTION (TOP) - gold contacts The X-TOP series is a "heavy-duty" XLR cable connector for outdoor use. Outdoor protected by mating with related cable or chassis connector of the XLR TOP range (I |
35 In Stock |
|
$13.7300 / $18.8800 | Buy Now |
DISTI #
NTR-NC5MX-TOP
|
TME | Plug, XLR, male, PIN: 5, straight, for cable, soldering, gold-plated Min Qty: 1 | 0 |
|
$12.4800 / $17.7900 | RFQ |
|
Master Electronics | TOP Series - 5 pole male cable connector - TRUE OUTDOOR PROTECTION (TOP) - gold contacts The X-TOP series is a "heavy-duty" XLR cable connector for outdoor use. Outdoor protected by mating with related cable or chassis connector of the XLR TOP range (I |
35 In Stock |
|
$13.7300 / $18.8800 | Buy Now |