Part Details for NC6FRX-B by Neutrik USA Inc
Overview of NC6FRX-B by Neutrik USA Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NC6FRX-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K5900
|
Newark | Cable End Rx Series 6 Pin Female Right Angle - Black/Gold Rohs Compliant: Yes |Neutrik NC6FRX-B Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.8500 / $26.3200 | Buy Now |
DISTI #
568-NC6FRX-B
|
Mouser Electronics | XLR Connectors 6P FEMALE RT ANGLE BLK/Au RoHS: Compliant | 10 |
|
$18.6700 / $22.7100 | Buy Now |
DISTI #
70549047
|
RS | Cable end RX series 6 pin female right angle - black/gold | Neutrik NC6FRX-B RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$18.1700 / $22.7100 | RFQ |
|
Onlinecomponents.com | RX Series - 6 pole right angle female cable connector - black metal housing - gold contacts The RX Series is the right angle version of the XX cable connector series. The successor of the RC series offers several new features which make it more reliable RoHS: Compliant | 125 Factory Stock |
|
$17.7700 / $23.5200 | Buy Now |
DISTI #
NTR-NC6FRX-B
|
TME | Plug, XLR, female, PIN: 6, angled 90°, swivel, for cable, soldering Min Qty: 1 | 0 |
|
$17.5000 / $24.9900 | RFQ |
|
Powell Electronics | Cable end RX series 6 pin female right a Min Qty: 25 | 99 |
|
$22.2700 | Buy Now |