There are no models available for this part yet.
Overview of NC6FSX-B by Neutrik USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NC6FSX-B by Neutrik USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50F2702
|
Newark | Cable End X Series 6S Pin Female - Black/Gold Rohs Compliant: Yes |Neutrik NC6FSX-B RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Onlinecomponents.com | Cable Connector - 6 Pin - Female - Black and Gold for Switchcraft. RoHS: Compliant |
115 In Stock |
|
$8.9000 / $11.4800 | Buy Now | ||
DISTI #
60868388
|
Verical | Conn XLR Connector F 6 POS Solder ST Cable Mount Min Qty: 5 Package Multiple: 5 Date Code: 2103 | Americas - 115 |
|
$12.0380 / $14.9240 | Buy Now | |
Master Electronics | Cable Connector - 6 Pin - Female - Black and Gold for Switchcraft. RoHS: Compliant |
115 In Stock |
|
$8.9000 / $11.4800 | Buy Now |