Part Details for NC6FSX-BAG by Neutrik USA Inc
Overview of NC6FSX-BAG by Neutrik USA Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-21566KBCZ4 | Analog Devices | 400 MHz SHARC with DDR in a BG | |
ADSP-21569KBCZ8 | Analog Devices | 800 MHz SHARC with DDR in a BG | |
ADSP-21566BBCZ4 | Analog Devices | 400 MHz SHARC with DDR in a BG |
Price & Stock for NC6FSX-BAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27B4371
|
Newark | Cable End X Series 6S Pin Female - Black/Silver Rohs Compliant: Yes |Neutrik NC6FSX-BAG RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Cable End X Series - 6S Pin - Female - Black/Silver RoHS Compliant. RoHS: Compliant |
62 In Stock |
|
$7.5400 / $9.2600 | Buy Now |
DISTI #
51666541
|
Verical | NC6FSX-BAG Min Qty: 25 Package Multiple: 25 Date Code: 1905 | Americas - 25 |
|
$10.2180 / $12.0380 | Buy Now |
DISTI #
C1S526300062837
|
Chip1Stop | Unclassified | 32 |
|
$8.7500 / $9.4900 | Buy Now |
|
Master Electronics | Cable End X Series - 6S Pin - Female - Black/Silver RoHS Compliant. RoHS: Compliant |
62 In Stock |
|
$7.5400 / $9.2600 | Buy Now |