Part Details for NC6MD-L-B-1 by Neutrik USA Inc
Overview of NC6MD-L-B-1 by Neutrik USA Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NC6MD-L-B-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27B4373
|
Newark | Receptacle Dl1 Series 6 Pin Male - Solder Cups - Black/Gold Rohs Compliant: Yes |Neutrik NC6MD-L-B-1 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.1500 / $18.2300 | Buy Now |
DISTI #
568-NC6MD-L-B-1
|
Mouser Electronics | XLR Connectors 6P M RECEPT DL1 SER SODR CUPS BLK/GOLD RoHS: Compliant | 59 |
|
$10.4200 / $13.6300 | Buy Now |
DISTI #
70249964
|
RS | Receptacle DL1 series 6 pin male - solder cups- nickel/silver | Neutrik NC6MD-L-B-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 17 |
|
$10.5600 / $14.6700 | Buy Now |
|
Onlinecomponents.com | DL Series - 6 pole male receptacle - solder cups, black metal housing - gold contacts Universal D-size metal body XLR panel mount series. UL recognized component. RoHS: Compliant |
70 In Stock 60 Factory Stock |
|
$10.1700 / $12.5900 | Buy Now |
DISTI #
60868452
|
Verical | Conn XLR Connector M 6 POS Solder Cup ST Panel Mount 6 Terminal 1 Port Min Qty: 5 Package Multiple: 5 Date Code: 2129 | Americas - 70 |
|
$13.8667 / $16.2242 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$12.0000 | Buy Now |
|
Quest Components | 4 |
|
$12.0000 / $16.0000 | Buy Now | |
DISTI #
NTR-NC6MD-L-B-1
|
TME | Socket, XLR, male, PIN: 6, straight, soldering, black, 7.5A, 19x24mm Min Qty: 1 | 0 |
|
$11.0100 / $15.7000 | RFQ |
|
Master Electronics | DL Series - 6 pole male receptacle - solder cups, black metal housing - gold contacts Universal D-size metal body XLR panel mount series. UL recognized component. RoHS: Compliant |
70 In Stock 60 Factory Stock |
|
$10.1700 / $12.5900 | Buy Now |