Part Details for NC7FX-B by Neutrik USA Inc
Overview of NC7FX-B by Neutrik USA Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Renewable Energy
Robotics and Drones
Price & Stock for NC7FX-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07WX7358
|
Newark | Xlr Audio Connector, Socket, 7, Cable Mount, Metal Body, Gold Plated Contacts Rohs Compliant: Yes |Neutrik NC7FX-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$14.2200 / $19.4600 | Buy Now |
DISTI #
568-NC7FXB
|
Mouser Electronics | XLR Connectors Cable end X 7 pin female black/gold RoHS: Compliant | 140 |
|
$13.2700 / $17.9400 | Buy Now |
|
Onlinecomponents.com | X Series - 7 pole female cable connector with black metal housing and gold contacts. The "industry standard" XLR cable connector - easy to assemble with only 4 parts and no screws. Compact design with sturdy diecast shell - fibreglass reinforced hard pl RoHS: Compliant |
65 In Stock 25 Factory Stock |
|
$12.4800 / $16.1000 | Buy Now |
DISTI #
NTR-NC7FX-B
|
TME | Plug, XLR, female, PIN: 7, straight, for cable, zinc die-cast, X Min Qty: 1 | 1 |
|
$15.3800 / $21.4700 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 158 |
|
$12.0000 / $18.4600 | Buy Now |
|
Master Electronics | X Series - 7 pole female cable connector with black metal housing and gold contacts. The "industry standard" XLR cable connector - easy to assemble with only 4 parts and no screws. Compact design with sturdy diecast shell - fibreglass reinforced hard pl RoHS: Compliant |
65 In Stock 25 Factory Stock |
|
$12.4800 / $16.1000 | Buy Now |