Part Details for NC7FXX-B by Neutrik USA Inc
Overview of NC7FXX-B by Neutrik USA Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for NC7FXX-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M5234
|
Newark | Xlr Audio Connector, Jack, 7, Cable Mount, Metal Body, Gold Plated Contacts Rohs Compliant: Yes |Neutrik NC7FXX-B (Alternate Part Number: 7613187000058 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 218 |
|
$13.0900 / $18.9200 | Buy Now |
DISTI #
3937-NC7FXX-B-ND
|
DigiKey | NC7FXX-B Fiber Optic Connectors Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
83 In Stock |
|
$26.5500 | Buy Now |
DISTI #
568-NC7FXX-B
|
Mouser Electronics | XLR Connectors 7P FEM BLACK HOUSE GOLD CONTACTS RoHS: Compliant | 368 |
|
$13.4300 / $19.1100 | Buy Now |
DISTI #
70548431
|
RS | Conn AV XLR Jack 7 Cont Cbl Mnt Uninsulated X Series Solder Black Zinc Diecast | Neutrik NC7FXX-B RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$13.9200 | RFQ |
|
Onlinecomponents.com | XX Series - 7 pole female cable connector - black metal housing and gold contacts. The next generation of the worldwide accepted standard of XLR cable connectors. The successor of the X series offers several new features which make it more reliable - ea RoHS: Compliant |
66 In Stock |
|
$13.0400 / $17.5800 | Buy Now |
DISTI #
NTR-NC7FXX-B
|
TME | Connector: XLR, plug, female, PIN: 7, straight, for cable, soldering Min Qty: 1 | 0 |
|
$14.7500 / $21.0800 | RFQ |
|
Powell Electronics | Cable end Female 7 pin B Min Qty: 25 | 83 |
|
$14.6000 | Buy Now |
|
Master Electronics | XX Series - 7 pole female cable connector - black metal housing and gold contacts. The next generation of the worldwide accepted standard of XLR cable connectors. The successor of the X series offers several new features which make it more reliable - ea RoHS: Compliant |
66 In Stock |
|
$13.0400 / $17.5800 | Buy Now |
Part Details for NC7FXX-B
NC7FXX-B CAD Models
NC7FXX-B Part Data Attributes
|
NC7FXX-B
Neutrik USA Inc
Buy Now
Datasheet
|
Compare Parts:
NC7FXX-B
Neutrik USA Inc
XLR Style Connector; Number of Contacts:7; Contact Plating:Gold; Contact Rating:5A; Wire Size (AWG):18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Neutrik | |
Additional Feature | STANDARD: IEC 61076-2-103, IP40 | |
Body Depth | 2.894 inch | |
Body Diameter | 0.756 inch | |
Configuration | 1X1 VERTICAL | |
Connector Type | XLR | |
Contact Gender | FEMALE | |
Contact Resistance | 3 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1500VDC V | |
Durability | 1000 Cycles | |
Insertion Force-Max | 20 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
Mounting Option 1 | LATCH | |
Mounting Type | CABLE | |
Number of Poles | 7 | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 8u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | IEC, UL | |
Shell Finish | CHROMIUM | |
Shell Material | ZINC ALLOY | |
Termination Type | SOLDER |