Part Details for NC7FXX by Neutrik USA Inc
Overview of NC7FXX by Neutrik USA Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for NC7FXX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K8995
|
Newark | Connector, Xlr, Jack, 7 Position, No. Of Contacts:7Contacts, Gender:Jack, Connector Mounting:Cable Mount, Contact Plating:Silver Plated Contacts, Connector Body Material:Metal Body, Product Range:Xx Series, Connector Type:Xlr Rohs Compliant: Yes |Neutrik NC7FXX (Alternate Part Number: 7613187000065 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 129 |
|
$10.0000 / $13.0400 | Buy Now |
DISTI #
24M5233
|
Newark | Xlr Audio Connector, Jack, 7, Cable Mount, Metal Body, Silver Plated Contacts Rohs Compliant: Yes |Neutrik NC7FXX (Alternate Part Number: 7613187000065 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0500 / $15.5000 | Buy Now |
DISTI #
3937-NC7FXX-ND
|
DigiKey | NC7FXX Fiber Optic Connectors Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
17 In Stock |
|
$21.9500 | Buy Now |
DISTI #
568-NC7FXX
|
Mouser Electronics | XLR Connectors 7P FEM NICKEL HOUSE SILVER CONTACTS RoHS: Compliant | 7 |
|
$11.0700 / $13.8700 | Buy Now |
DISTI #
70548430
|
RS | Cable Mount XLR Conn Female Silver overNickel 50 V 7-Way, XX Series | Neutrik NC7FXX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 |
|
$10.8800 / $14.1300 | Buy Now |
|
Onlinecomponents.com | XX Series - 7 pole female cable connector with Nickel housing and silver contacts. The next generation of the worldwide accepted standard of XLR cable connectors. The successor of the X series offers several new features which make it more reliable - e RoHS: Compliant |
228 In Stock |
|
$10.5300 / $13.3500 | Buy Now |
DISTI #
NTR-NC7FXX
|
TME | Connector: XLR, plug, female, PIN: 7, straight, for cable, soldering Min Qty: 1 | 19 |
|
$12.1700 / $17.4700 | Buy Now |
|
Master Electronics | XX Series - 7 pole female cable connector with Nickel housing and silver contacts. The next generation of the worldwide accepted standard of XLR cable connectors. The successor of the X series offers several new features which make it more reliable - e RoHS: Compliant |
228 In Stock |
|
$10.5300 / $13.3500 | Buy Now |
Part Details for NC7FXX
NC7FXX CAD Models
NC7FXX Part Data Attributes
|
NC7FXX
Neutrik USA Inc
Buy Now
Datasheet
|
Compare Parts:
NC7FXX
Neutrik USA Inc
SOCKET, XLR 7POLE ; Poles, number of:7; Voltage rating, AC:150V; Capacitance, XLR:9pF; Connector type:XLR Female; Current rating:5A; Flammability rating:UL 94HB; Force, insertion:20N; Mating cycles, number of:1000; Plating,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Neutrik | |
Additional Feature | STANDARD: IEC 61076-2-103 | |
Audio Type | PHONO | |
Body Depth | 2.894 inch | |
Body Diameter | 0.756 inch | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | XLR | |
Contact Gender | FEMALE | |
Contact Resistance | 3 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1500VDC V | |
Durability | 1000 Cycles | |
Insertion Force-Max | 20 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
Mounting Option 1 | LATCH | |
Mounting Type | CABLE | |
Number of Poles | 7 | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 79u inch | |
Polarization Key | POLARIZED KEY | |
Rated Current (Signal) | 5 A | |
Reference Standard | IEC, UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Termination Type | SOLDER |