Part Details for NC7MX by Neutrik USA Inc
Overview of NC7MX by Neutrik USA Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for NC7MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07WX7360
|
Newark | Xlr Audio Connector, Plug, 7, Free Hanging, Metal Body, Silver Plated Contacts Rohs Compliant: Yes |Neutrik NC7MX (Alternate Part Number: 7613187003608 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$8.9700 / $11.5400 | Buy Now |
DISTI #
66F8159
|
Newark | Connector, Xlr, Plug, 7 Position, No. Of Contacts:7Contacts, Gender:Plug, Connector Mounting:Cable Mount, Contact Plating:Silver Plated Contacts, Connector Body Material:Metal Body, Product Range:X Series, Connector Type:Xlr Rohs Compliant: Yes |Neutrik NC7MX (Alternate Part Number: 7613187003608 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2100 / $7.9900 | Buy Now |
DISTI #
568-NC7MX
|
Mouser Electronics | XLR Connectors 7C MALE NICKEL SILVER CONTACTS RoHS: Compliant | 80 |
|
$7.5700 / $10.4700 | Buy Now |
|
Onlinecomponents.com | X Series - 7 pole male cable connector with Nickel housing and silver contacts. The "industry standard" XLR cable connector - easy to assemble with only 4 parts and no screws. Compact design with sturdy diecast shell - fibreglass reinforced hard plastic RoHS: Compliant |
55 In Stock |
|
$7.0900 / $8.4700 | Buy Now |
|
Quest Components | MALE CABLE CONNECTOR 7 PIN | 1 |
|
$10.5150 | Buy Now |
DISTI #
NTR-NC7MX
|
TME | Plug, XLR, male, PIN: 7, straight, for cable, soldering, 3.5÷8mm, X Min Qty: 1 | 0 |
|
$9.1100 / $11.6900 | RFQ |
|
Master Electronics | X Series - 7 pole male cable connector with Nickel housing and silver contacts. The "industry standard" XLR cable connector - easy to assemble with only 4 parts and no screws. Compact design with sturdy diecast shell - fibreglass reinforced hard plastic RoHS: Compliant |
55 In Stock |
|
$7.0900 / $8.4700 | Buy Now |
Part Details for NC7MX
NC7MX CAD Models
NC7MX Part Data Attributes:
|
NC7MX
Neutrik USA Inc
Buy Now
Datasheet
|
Compare Parts:
NC7MX
Neutrik USA Inc
PCB, Connector, Contact Material Nickel, Pole Count 7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Neutrik | |
Additional Feature | STANDARD: 94HB | |
Body Depth | 2.71 inch | |
Body Diameter | 0.748 inch | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | XLR | |
Contact Gender | MALE | |
Contact Resistance | 3 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1500VDC V | |
Durability | 1000 Cycles | |
Insertion Force-Max | 20 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Poles | 7 | |
Number of Ports | 7 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 79u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | IEC, UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC | |
Termination Type | WIRE |