Part Details for NC7S32M5X by Fairchild Semiconductor Corporation
Overview of NC7S32M5X by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NC7S32M5X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2996 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 23 | 1920 |
|
$0.0675 / $0.2250 | Buy Now |
|
Bristol Electronics | 2142 |
|
RFQ | ||
|
Bristol Electronics | 11475 |
|
RFQ | ||
|
Bristol Electronics | 5461 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 23 | 1880 |
|
$0.0675 / $0.2250 | Buy Now |
|
Quest Components | Logic Circuit, 2-Input OR, CMOS, 6 Pin, Plastic, TSOP | 2814 |
|
$0.0463 / $0.1028 | Buy Now |
|
Quest Components | Logic Circuit, 2-Input OR, CMOS, 6 Pin, Plastic, TSOP | 1880 |
|
$0.0771 / $0.2570 | Buy Now |
|
Quest Components | Logic Circuit, 2-Input OR, CMOS, 6 Pin, Plastic, TSOP | 1536 |
|
$0.0600 / $0.3000 | Buy Now |
|
Quest Components | Logic Circuit, 2-Input OR, CMOS, 6 Pin, Plastic, TSOP | 1504 |
|
$0.0600 / $0.3000 | Buy Now |
Part Details for NC7S32M5X
NC7S32M5X CAD Models
NC7S32M5X Part Data Attributes
|
NC7S32M5X
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NC7S32M5X
Fairchild Semiconductor Corporation
OR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | 1.60 MM, MO-178, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 5LD, SOT23, JEDEC MO-178, 1.6MM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.0013 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 125 ns | |
Propagation Delay (tpd) | 125 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for NC7S32M5X
This table gives cross-reference parts and alternative options found for NC7S32M5X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7S32M5X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7SH32F(TE12L) | IC HC/UH SERIES, 2-INPUT OR GATE, PDSO5, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | NC7S32M5X vs TC7SH32F(TE12L) |
74HC1G32GV | IC HC/UH SERIES, 2-INPUT OR GATE, PDSO5, PLASTIC, SOT-753, SC-74A, 5 PIN, Gate | NXP Semiconductors | NC7S32M5X vs 74HC1G32GV |
NC7S32M5 | TinyLogic HS 2-Input OR Gate, 250-REEL | onsemi | NC7S32M5X vs NC7S32M5 |
935271666125 | OR Gate, AHC Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | NC7S32M5X vs 935271666125 |
935272007125 | OR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | NC7S32M5X vs 935272007125 |
74AHC1G32GV,125 | 74AHC(T)1G32 - 2-input OR gate TSOP 5-Pin | NXP Semiconductors | NC7S32M5X vs 74AHC1G32GV,125 |
NC7S32M5X_NL | OR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | NC7S32M5X vs NC7S32M5X_NL |
74HC1G32GV,125 | 74HC(T)1G32 - 2-input OR gate TSOP 5-Pin | NXP Semiconductors | NC7S32M5X vs 74HC1G32GV,125 |
74AHC1G32GV | IC AHC/VHC/H/U/V SERIES, 2-INPUT OR GATE, PDSO5, PLASTIC, SOT753, SC-74A, 5 PIN, Gate | NXP Semiconductors | NC7S32M5X vs 74AHC1G32GV |