-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TinyLogic HS 2-Input OR Gate, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NC7S32M5XCT-ND
|
DigiKey | IC GATE OR 1CH 2-INP SOT23-5 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8343 In Stock |
|
$0.0358 / $0.3600 | Buy Now |
DISTI #
NC7S32M5X
|
Avnet Americas | OR Gate 1-Element 2Input 5-Pin SC-74A T/R - Tape and Reel (Alt: NC7S32M5X) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0268 / $0.0300 | Buy Now |
DISTI #
NC7S32M5X
|
Avnet Americas | OR Gate 1-Element 2Input 5-Pin SC-74A T/R - Tape and Reel (Alt: NC7S32M5X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0248 / $0.0296 | Buy Now |
DISTI #
512-NC7S32M5X
|
Mouser Electronics | Logic Gates 2-Input OR Gate RoHS: Compliant | 490 |
|
$0.0410 / $0.3600 | Buy Now |
|
Future Electronics | NC7S32 Series 6 V Surface Mount TinyLogic HS 2-Input OR Gate - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0343 / $0.0395 | Buy Now |
|
Future Electronics | NC7S32 Series 6 V Surface Mount TinyLogic HS 2-Input OR Gate - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0343 / $0.0395 | Buy Now |
|
Bristol Electronics | 5557 |
|
RFQ | ||
DISTI #
NC7S32M5X
|
Avnet Americas | OR Gate 1-Element 2Input 5-Pin SC-74A T/R - Tape and Reel (Alt: NC7S32M5X) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0268 / $0.0300 | Buy Now |
DISTI #
NC7S32M5X
|
Avnet Americas | OR Gate 1-Element 2Input 5-Pin SC-74A T/R - Tape and Reel (Alt: NC7S32M5X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0248 / $0.0296 | Buy Now |
DISTI #
NC7S32M5X
|
TME | IC: digital, OR, Ch: 1, IN: 2, SMD, SC70-5, 2÷6VDC, -40÷85°C, reel,tape Min Qty: 10 | 0 |
|
$0.0660 / $0.1060 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NC7S32M5X
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7S32M5X
onsemi
TinyLogic HS 2-Input OR Gate, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-23, 5 PIN | |
Manufacturer Package Code | 318BQ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.0013 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 125 ns | |
Propagation Delay (tpd) | 125 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for NC7S32M5X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7S32M5X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7SH32F(TE12L) | IC HC/UH SERIES, 2-INPUT OR GATE, PDSO5, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | NC7S32M5X vs TC7SH32F(TE12L) |
74HC1G32GV | IC HC/UH SERIES, 2-INPUT OR GATE, PDSO5, PLASTIC, SOT-753, SC-74A, 5 PIN, Gate | NXP Semiconductors | NC7S32M5X vs 74HC1G32GV |
NC7S32M5 | TinyLogic HS 2-Input OR Gate, 250-REEL | onsemi | NC7S32M5X vs NC7S32M5 |
935271666125 | OR Gate, AHC Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | NC7S32M5X vs 935271666125 |
NC7S32M5X | OR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | NC7S32M5X vs NC7S32M5X |
935272007125 | OR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | NC7S32M5X vs 935272007125 |
74AHC1G32GV,125 | 74AHC(T)1G32 - 2-input OR gate TSOP 5-Pin | NXP Semiconductors | NC7S32M5X vs 74AHC1G32GV,125 |
NC7S32M5X_NL | OR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | NC7S32M5X vs NC7S32M5X_NL |
74HC1G32GV,125 | 74HC(T)1G32 - 2-input OR gate TSOP 5-Pin | NXP Semiconductors | NC7S32M5X vs 74HC1G32GV,125 |
74AHC1G32GV | IC AHC/VHC/H/U/V SERIES, 2-INPUT OR GATE, PDSO5, PLASTIC, SOT753, SC-74A, 5 PIN, Gate | NXP Semiconductors | NC7S32M5X vs 74AHC1G32GV |