Part Details for NC7SBU3157P6X by Rochester Electronics LLC
Overview of NC7SBU3157P6X by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NC7SBU3157P6X
NC7SBU3157P6X CAD Models
NC7SBU3157P6X Part Data Attributes
|
NC7SBU3157P6X
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
NC7SBU3157P6X
Rochester Electronics LLC
2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO6, 1.25 MM, EIAJ SC88, SC-70, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 57 dB | |
On-state Resistance Match-Nom | 0.5 Ω | |
On-state Resistance-Max (Ron) | 30 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 7 ns | |
Switch-on Time-Max | 13 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for NC7SBU3157P6X
This table gives cross-reference parts and alternative options found for NC7SBU3157P6X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7SBU3157P6X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7SBU3157P6X | Single-Ended Multiplexer, 1 Func, 2 Channel, CMOS, PDSO6, 1.25 MM, EIAJ SC88, SC-70, 6 PIN | Fairchild Semiconductor Corporation | NC7SBU3157P6X vs NC7SBU3157P6X |
NC7SBU3157P6X_NL | Single-Ended Multiplexer, 1 Func, 2 Channel, CMOS, PDSO6, 1.25 MM, LEAD FREE, EIAJ SC88, SC-70, 6 PIN | Fairchild Semiconductor Corporation | NC7SBU3157P6X vs NC7SBU3157P6X_NL |