Part Details for NC7ST02P5 by onsemi
Overview of NC7ST02P5 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for NC7ST02P5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NC7ST02P5TR-ND
|
DigiKey | IC GATE NOR 1CH 2-INP SC70-5 Lead time: 28 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
4268389
|
Farnell | GATES & INVERTERS RoHS: Compliant Min Qty: 1500 Lead time: 3 Weeks, 1 Days Container: Each | 22750 |
|
$0.2575 | Buy Now |
Part Details for NC7ST02P5
NC7ST02P5 CAD Models
NC7ST02P5 Part Data Attributes
|
NC7ST02P5
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7ST02P5
onsemi
TinyLogic HST 2-Input NOR Gate, 250-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Manufacturer Package Code | 419AC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | HST/T | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.002 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 31 ns | |
Propagation Delay (tpd) | 31 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for NC7ST02P5
This table gives cross-reference parts and alternative options found for NC7ST02P5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7ST02P5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935262751125 | IC AHCT/VHCT SERIES, 2-INPUT NOR GATE, PDSO5, PLASTIC, SC-88A, 5 PIN, Gate | NXP Semiconductors | NC7ST02P5 vs 935262751125 |
MC74VHC1GT02DFR2 | AHC/VHC SERIES, 2-INPUT NOR GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | Motorola Mobility LLC | NC7ST02P5 vs MC74VHC1GT02DFR2 |
935262751125 | NOR Gate, AHCT/VHCT Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | NC7ST02P5 vs 935262751125 |
MC74VHC1GT02DFT2G | Single 2-Input NOR Gate TTL Level, 3000-REEL | onsemi | NC7ST02P5 vs MC74VHC1GT02DFT2G |
74V1T02CTR | 74V SERIES, 2-INPUT NOR GATE, PDSO5, SOT-323, 5 PIN | STMicroelectronics | NC7ST02P5 vs 74V1T02CTR |
935271651125 | IC AHCT/VHCT SERIES, 2-INPUT NOR GATE, PDSO5, PLASTIC, SC-74A, 5 PIN, Gate | NXP Semiconductors | NC7ST02P5 vs 935271651125 |
74AHCT1G02GW,125 | 74AHC(T)1G02 - 2-input NOR gate TSSOP 5-Pin | NXP Semiconductors | NC7ST02P5 vs 74AHCT1G02GW,125 |
935272016125 | IC HCT SERIES, 2-INPUT NOR GATE, PDSO5, PLASTIC, SC-74A, 5 PIN, Gate | NXP Semiconductors | NC7ST02P5 vs 935272016125 |
74AHCT1G02DCKRE4 | Single 2-input, 4.5-V to 5.5-V NOR gate with TTL-compatible CMOS inputs 5-SC70 -40 to 85 | Texas Instruments | NC7ST02P5 vs 74AHCT1G02DCKRE4 |
MC74VHC1GT02DFT1 | AHC/VHC SERIES, 2-INPUT NOR GATE, PDSO5, SC-88A, SC-70, SOT-353, 5 PIN | onsemi | NC7ST02P5 vs MC74VHC1GT02DFT1 |