| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| NC7ST86M5X | onsemi | $0.0713 | XOR Gate | NC7ST86M5X vs NC7ST86M5X |
| NC7ST86M5 | Texas Instruments | Check for Price | XOR Gate, HST/T Series, 1-Func, 2-Input, CMOS, PDSO5 | NC7ST86M5X vs NC7ST86M5 |
| NC7ST86M5X_NL | Fairchild Semiconductor Corporation | Check for Price | XOR Gate, HST/T Series, 1-Func, 2-Input, CMOS, PDSO5 | NC7ST86M5X vs NC7ST86M5X_NL |
Part Details for NC7ST86M5X by Texas Instruments
Results Overview of NC7ST86M5X by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NC7ST86M5X Information
NC7ST86M5X by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: NC7ST86M5X by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
NC7ST86M5X Part Data Attributes
|
|
NC7ST86M5X
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
NC7ST86M5X
Texas Instruments
XOR Gate, HST/T Series, 1-Func, 2-Input, CMOS, PDSO5
|
| Part Life Cycle Code | Transferred | |
| Package Description | Tssop, Tsop5/6,.11,37 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Family | Hst/T | |
| JESD-30 Code | R-PDSO-G5 | |
| Length | 2.9 Mm | |
| Logic IC Type | Xor Gate | |
| Number of Functions | 1 | |
| Number of Inputs | 2 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Propagation Delay (tpd) | 33 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Width | 1.6 Mm |
Alternate Parts for NC7ST86M5X
This table gives cross-reference parts and alternative options found for NC7ST86M5X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7ST86M5X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.