Part Details for NC7SV05L6X by onsemi
Overview of NC7SV05L6X by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NC7SV05L6X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82H9307
|
Newark | Inverter, 1 I/P, -40 To 85Deg C, Logic Function:Inverter, No. Of Elements:Single, No. Of Inputs:1Inputs, No. Of Pins:6Pins, Logic Case Style:Micropak, Product Range:Nc7Sv05, Logic Ic Family:Nc7S, Supply Voltage Min:900Mv Rohs Compliant: Yes |Onsemi NC7SV05L6X Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Rochester Electronics | Inverter, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO6 RoHS: Compliant Status: Obsolete Min Qty: 1 | 297658 |
|
$0.0889 / $0.1046 | Buy Now |
Part Details for NC7SV05L6X
NC7SV05L6X CAD Models
NC7SV05L6X Part Data Attributes:
|
NC7SV05L6X
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7SV05L6X
onsemi
TinyLogic ULP-A Inverter (Open Drain Output), 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | MICROPAK-6 | |
Manufacturer Package Code | 127EB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.002 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 18.6 ns | |
Propagation Delay (tpd) | 18.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for NC7SV05L6X
This table gives cross-reference parts and alternative options found for NC7SV05L6X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7SV05L6X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHC1G14DBVTE4 | Single Schmitt-Trigger Inverter Gate 5-SOT-23 -40 to 125 | Texas Instruments | NC7SV05L6X vs SN74AHC1G14DBVTE4 |
74AHC1G14SE-7 | Inverter, AHC/VHC/H/U/V Series, 1-Func, 1-Input, CMOS, PDSO5, ROHS COMPLIANT, SOT-353, 5 PIN | Diodes Incorporated | NC7SV05L6X vs 74AHC1G14SE-7 |
NL17SG07AMUTCG | Buffer with Open-Drain Output, 3000-REEL | onsemi | NC7SV05L6X vs NL17SG07AMUTCG |
MC74VHC1GT04DBVT1G | Single Inverter, TTL Level, 3000-REEL | onsemi | NC7SV05L6X vs MC74VHC1GT04DBVT1G |
NL17SHT04P5T5G | Inverter, SOT-953 1x0.8, 0.35P, 8000-REEL | onsemi | NC7SV05L6X vs NL17SHT04P5T5G |
MC74VHC1GT04DFT4 | AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | NC7SV05L6X vs MC74VHC1GT04DFT4 |
SN74AHC1G14DCK | AHC SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SOT-5 | Texas Instruments | NC7SV05L6X vs SN74AHC1G14DCK |
SN74AUP1G06DSF2 | Single 0.8-V to 3.6-V low power inverter with open-drain outputs 6-SON -40 to 85 | Texas Instruments | NC7SV05L6X vs SN74AUP1G06DSF2 |
MC74VHC1GT14DFT2 | AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-88A, SC-70, SOT-353, 5 PIN | onsemi | NC7SV05L6X vs MC74VHC1GT14DFT2 |
M74VHC1GT04DTT1G | Single Inverter, TTL Level, TSOP-5, 3000-REEL | onsemi | NC7SV05L6X vs M74VHC1GT04DTT1G |