-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TinyLogic UHS 2-Input AND Gate, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AC8886
|
Newark | Uhs 2-Input And Gate Rohs Compliant: Yes |Onsemi NC7SZ08L6X Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1140 | Buy Now |
DISTI #
82C9999
|
Newark | Ic,logic Gate,2-Input And,cmos,llcc,6Pin,plastic Rohs Compliant: Yes |Onsemi NC7SZ08L6X Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0790 / $0.1220 | Buy Now |
DISTI #
NC7SZ08L6XCT-ND
|
DigiKey | IC GATE AND 1CH 2-INP 6MICROPAK Min Qty: 1 Lead time: 30 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0765 / $0.3600 | Buy Now |
DISTI #
NC7SZ08L6X
|
Avnet Americas | AND Gate 1-Element 2-IN CMOS 6-Pin MicroPak T/R - Tape and Reel (Alt: NC7SZ08L6X) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0887 / $0.1132 | Buy Now |
DISTI #
512-NC7SZ08L6X
|
Mouser Electronics | Logic Gates TinyLogic UHS 2Input RoHS: Compliant | 0 |
|
$0.1110 / $0.5000 | Order Now |
DISTI #
73928752
|
RS | IC, two-input AND gate, VCC 1.65 to 5.5V, SOT23 and SC70, TinyLogic UHS | ON Semiconductor NC7SZ08L6X RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1420 | RFQ |
DISTI #
NC7SZ08L6X
|
Avnet Americas | AND Gate 1-Element 2-IN CMOS 6-Pin MicroPak T/R - Tape and Reel (Alt: NC7SZ08L6X) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0887 / $0.1132 | Buy Now |
DISTI #
NC7SZ08L6X
|
Avnet Americas | AND Gate 1-Element 2-IN CMOS 6-Pin MicroPak T/R - Tape and Reel (Alt: NC7SZ08L6X) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0887 / $0.1132 | Buy Now |
DISTI #
NC7SZ08L6X
|
Avnet Asia | AND Gate 1-Element 2-IN CMOS 6-Pin MicroPak T/R (Alt: NC7SZ08L6X) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days | 0 |
|
$0.0720 / $0.0805 | Buy Now |
DISTI #
NC7SZ08L6X
|
EBV Elektronik | AND Gate 1-Element 2-IN CMOS 6-Pin MicroPak T/R (Alt: NC7SZ08L6X) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NC7SZ08L6X
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7SZ08L6X
onsemi
TinyLogic UHS 2-Input AND Gate, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ONSEMI | |
Package Description | MICROPAK-6 | |
Manufacturer Package Code | 127EB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 46 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 50 mA | |
Prop. Delay@Nom-Sup | 10.5 ns | |
Propagation Delay (tpd) | 12.7 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
This table gives cross-reference parts and alternative options found for NC7SZ08L6X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7SZ08L6X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SGM7SZ08YUDL6G/TR | AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, UTDFN-6 | SG Micro Corp | NC7SZ08L6X vs SGM7SZ08YUDL6G/TR |
74LVC1G08FZ4-7 | AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO6, 1.40 X 1 MM, ROHS COMPLIANT, DFN-6 | Diodes Incorporated | NC7SZ08L6X vs 74LVC1G08FZ4-7 |
74LVC1G08GM,115 | 74LVC1G08 - Single 2-input AND gate SON 6-Pin | NXP Semiconductors | NC7SZ08L6X vs 74LVC1G08GM,115 |
SN74LVC1G08DRY2 | 1-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 6-SON -40 to 125 | Texas Instruments | NC7SZ08L6X vs SN74LVC1G08DRY2 |
74LVC1G08GM | AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO6 | Nexperia | NC7SZ08L6X vs 74LVC1G08GM |
SN74LVC1G08DRYR | LVC/LCX/Z SERIES, 2-INPUT AND GATE, PDSO6, GREEN, PLASTIC, MO-287UFAD, SON-6 | Rochester Electronics LLC | NC7SZ08L6X vs SN74LVC1G08DRYR |
74LVC1G08GM,125 | 74LVC1G08 - Single 2-input AND gate SON 6-Pin | NXP Semiconductors | NC7SZ08L6X vs 74LVC1G08GM,125 |
74LVC1G08GM,115 | 74LVC1G08 - Single 2-input AND gate@en-us SON 6-Pin | Nexperia | NC7SZ08L6X vs 74LVC1G08GM,115 |
SN74LVC1G08DRYRG4 | LVC/LCX/Z SERIES, 2-INPUT AND GATE, PDSO6, GREEN, PLASTIC, MO-287UFAD, SON-6 | Texas Instruments | NC7SZ08L6X vs SN74LVC1G08DRYRG4 |
NC7SZ08L6X | AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO6, 1 MM, ROHS COMPLIANT, MO-252UAAD, MICROPAK-6 | Fairchild Semiconductor Corporation | NC7SZ08L6X vs NC7SZ08L6X |