Signal Circuits
NC7SZ66M5X
Description: 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, 1.60 MM, MO-178AA, SOT-23, 5 PIN

Overview of NC7SZ66M5X by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for NC7SZ66M5X by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NC7SZ66M5X by Rochester Electronics LLC

NC7SZ66M5X
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
Part Package Code
SOIC
Package Description
LSSOP,
Pin Count
5
Reach Compliance Code
unknown
Analog IC - Other Type
SPST
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
5
Off-state Isolation-Nom
50 dB
On-state Resistance Match-Nom
125 Ω
On-state Resistance-Max (Ron)
60 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.45 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Switch-off Time-Max
18.2 ns
Switch-on Time-Max
14.2 ns
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.6 mm
Want to compare parts?
  1. NC7SZ66M5X
    Rochester Electronics LLC
    1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, 1.60 MM, MO-178AA, SOT-23, 5 PIN
    VS

Alternate Parts for NC7SZ66M5X

This table gives cross-reference parts and alternative options found for NC7SZ66M5X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7SZ66M5X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FSA66M5X 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, 1.60 MM, LEAD FREE, MO-178AA, SOT-23, 5 PIN Rochester Electronics LLC NC7SZ66M5X vs FSA66M5X
FSA66M5X SPST, 1 Func, 1 Channel, CMOS, PDSO5, 1.60 MM, LEAD FREE, MO-178AA, SOT-23, 5 PIN Fairchild Semiconductor Corporation NC7SZ66M5X vs FSA66M5X
SN74LVC1G66DBVTE4 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN Rochester Electronics LLC NC7SZ66M5X vs SN74LVC1G66DBVTE4
SN74LVC1G66DBVT 5-V, 1:1 (SPST), 1-channel analog switch 5-SOT-23 -40 to 85 Texas Instruments NC7SZ66M5X vs SN74LVC1G66DBVT
SN74LVC1G66DBVRG4 5-V, 1:1 (SPST), 1-channel analog switch 5-SOT-23 -40 to 85 Texas Instruments NC7SZ66M5X vs SN74LVC1G66DBVRG4
SN74LVC1G66DBVT 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN Rochester Electronics LLC NC7SZ66M5X vs SN74LVC1G66DBVT
NC7SZ66M5 SPST, 1 Func, 1 Channel, CMOS, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN Fairchild Semiconductor Corporation NC7SZ66M5X vs NC7SZ66M5
FSA66M5X Multiplexers/Switches onsemi NC7SZ66M5X vs FSA66M5X
SN74LVC1G66DBVRE4 5-V, 1:1 (SPST), 1-channel analog switch 5-SOT-23 -40 to 85 Texas Instruments NC7SZ66M5X vs SN74LVC1G66DBVRE4
SN74LVC1G66DBVR 5-V, 1:1 (SPST), 1-channel analog switch 5-SOT-23 -40 to 85 Texas Instruments NC7SZ66M5X vs SN74LVC1G66DBVR
Part Number Description Manufacturer Compare
FSA66M5X SPST, 1 Func, 1 Channel, CMOS, PDSO5, 1.60 MM, LEAD FREE, MO-178AA, SOT-23, 5 PIN Fairchild Semiconductor Corporation NC7SZ66M5X vs FSA66M5X
MC74VHC1GT66DTT3 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, SC-59, SOT-23, TSOP-5 onsemi NC7SZ66M5X vs MC74VHC1GT66DTT3
SN74LVC1G66DBVR 5-V, 1:1 (SPST), 1-channel analog switch 5-SOT-23 -40 to 85 Texas Instruments NC7SZ66M5X vs SN74LVC1G66DBVR
TS5A1066DCKRE4 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN Texas Instruments NC7SZ66M5X vs TS5A1066DCKRE4
MAX4596DBVRE4 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, GREEN, SOT-23, 5 PIN Texas Instruments NC7SZ66M5X vs MAX4596DBVRE4
TS5A1066DCKRG4 5-V, 1:1 (SPST), 1-channel general-purpose analog switch 5-SC70 -40 to 85 Texas Instruments NC7SZ66M5X vs TS5A1066DCKRG4
FSA66M5X Multiplexers/Switches onsemi NC7SZ66M5X vs FSA66M5X
MAX4596DBVRG4 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, GREEN, SOT-23, 5 PIN Texas Instruments NC7SZ66M5X vs MAX4596DBVRG4
SN74LVC1G66DBVT 5-V, 1:1 (SPST), 1-channel analog switch 5-SOT-23 -40 to 85 Texas Instruments NC7SZ66M5X vs SN74LVC1G66DBVT
MC74VHC1GT66DFT1 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN onsemi NC7SZ66M5X vs MC74VHC1GT66DFT1

Related Parts for NC7SZ66M5X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NC7SZ66M5X by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NC7SZ66M5X by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of NC7SZ66M5X would you like to use for your alert(s)?
  • Please alert me when NC7SZ66M5X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NC7SZ66M5X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NC7SZ66M5X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NC7SZ66M5X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NC7SZ66M5X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NC7SZ66M5X by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: