-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TinyLogic UHS 2-Input Exclusive-OR Gate, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83C0030
|
Newark | Xor Gate, 2 I/P, -40 To 85Deg C, Logic Function:Xor (Exclusive Or), No. Of Elements:Single, No. Of Inputs:2Inputs, No. Of Pins:6Pins, Logic Case Style:Sip, Product Range:Nc7Sz86, Logic Ic Family:Nc7Sz, Supply Voltage Min:1.65V Rohs Compliant: Yes |Onsemi NC7SZ86L6X Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0790 / $0.1030 | Buy Now |
DISTI #
NC7SZ86L6XCT-ND
|
DigiKey | IC GATE XOR 1CH 2-INP 6MICROPAK Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0765 / $0.0896 | Buy Now |
DISTI #
NC7SZ86L6X
|
Avnet Americas | XOR Gate 1-Element 2-IN CMOS 6-Pin MicroPak W T/R - Tape and Reel (Alt: NC7SZ86L6X) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 30000 Factory Stock |
|
$0.0887 / $0.1132 | Buy Now |
DISTI #
NC7SZ86L6X
|
Avnet Americas | XOR Gate 1-Element 2-IN CMOS 6-Pin MicroPak W T/R - Tape and Reel (Alt: NC7SZ86L6X) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0887 / $0.1132 | Buy Now |
DISTI #
512-NC7SZ86L6X
|
Mouser Electronics | Logic Gates 2-Input Exc OR Gate RoHS: Compliant | 0 |
|
$0.2280 / $0.6000 | Order Now |
DISTI #
V72:2272_26884876
|
Arrow Electronics | XOR Gate 1-Element 2-IN CMOS 6-Pin MicroPak T/R Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2134 Container: Cut Strips | Americas - 13725 |
|
$0.4044 / $0.4364 | Buy Now |
DISTI #
V79:2366_22403132
|
Arrow Electronics | XOR Gate 1-Element 2-IN CMOS 6-Pin MicroPak T/R Min Qty: 1 Package Multiple: 1 Date Code: 1543 | Americas - 972 |
|
$0.0969 / $0.4004 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0806 | Buy Now |
DISTI #
62315073
|
Verical | XOR Gate 1-Element 2-IN CMOS 6-Pin MicroPak T/R Min Qty: 26 Package Multiple: 1 Date Code: 2134 | Americas - 13725 |
|
$0.3309 / $0.3548 | Buy Now |
DISTI #
30293822
|
Verical | XOR Gate 1-Element 2-IN CMOS 6-Pin MicroPak T/R Min Qty: 61 Package Multiple: 1 Date Code: 1543 | Americas - 972 |
|
$0.0969 / $0.3225 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NC7SZ86L6X
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7SZ86L6X
onsemi
TinyLogic UHS 2-Input Exclusive-OR Gate, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 127EB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 14.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
This table gives cross-reference parts and alternative options found for NC7SZ86L6X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7SZ86L6X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G86GM,115 | 74LVC1G86 - 2-input EXCLUSIVE-OR gate SON 6-Pin | NXP Semiconductors | NC7SZ86L6X vs 74LVC1G86GM,115 |
74LVC1G86GM | LVC/LCX/Z SERIES, 2-INPUT XOR GATE, PDSO6, 1 X 1.45 MM, 0.50 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MO-252, SOT-886, SON-6 | NXP Semiconductors | NC7SZ86L6X vs 74LVC1G86GM |