Part Details for NC7WP00K8X by Fairchild Semiconductor Corporation
Overview of NC7WP00K8X by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NC7WP00K8X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-NC7WP00K8X-ND
|
DigiKey | IC GATE NAND 2CH 2-INP US8 Min Qty: 2150 Container: Bulk MARKETPLACE PRODUCT |
34219 In Stock |
|
$0.1400 | Buy Now |
|
Rochester Electronics | NAND Gate, P Series, 2-Func, 2-Input, CMOS, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 34219 |
|
$0.1198 / $0.1409 | Buy Now |
Part Details for NC7WP00K8X
NC7WP00K8X CAD Models
NC7WP00K8X Part Data Attributes
|
NC7WP00K8X
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NC7WP00K8X
Fairchild Semiconductor Corporation
NAND Gate, P Series, 2-Func, 2-Input, CMOS, PDSO8, 3.10 MM, MO-187CA, US-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | VSOP | |
Package Description | 3.10 MM, MO-187CA, US-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD, US8, JEDEC MO-187, 2.3MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | P | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.3 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.0005 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 43 ns | |
Propagation Delay (tpd) | 43 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for NC7WP00K8X
This table gives cross-reference parts and alternative options found for NC7WP00K8X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7WP00K8X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT3G34DC,125 | 74HC(T)3G34 - Triple buffer gate SSOP 8-Pin | NXP Semiconductors | NC7WP00K8X vs 74HCT3G34DC,125 |
74HC2G00GD,125 | 74HC(T)2G00 - Dual 2-input NAND gate SON 8-Pin | NXP Semiconductors | NC7WP00K8X vs 74HC2G00GD,125 |
74HCT2G32DP,125 | 74HC(T)2G32 - Dual 2-input OR gate TSSOP 8-Pin | NXP Semiconductors | NC7WP00K8X vs 74HCT2G32DP,125 |
74AUP3G04GM,125 | 74AUP3G04 - Low-power triple inverter QFN 8-Pin | NXP Semiconductors | NC7WP00K8X vs 74AUP3G04GM,125 |
74LVC2G86GM | IC LVC/LCX/Z SERIES, DUAL 2-INPUT XOR GATE, PQCC8, 1.60 X 1.60 MM, 0.50 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MO-255, SOT902-1, QFN-8, Gate | NXP Semiconductors | NC7WP00K8X vs 74LVC2G86GM |
74LVC1G99GM | IC LVC/LCX/Z SERIES, 4-INPUT MAJORITY LOGIC GATE, PQCC8, 1.60 X 1.60 MM, 0.50 MM HEIGHT, PLASTIC, MO-255, SOT902-1, QFN-8, Gate | NXP Semiconductors | NC7WP00K8X vs 74LVC1G99GM |
74HCT3G07DC,125 | 74HC(T)3G07 - Triple buffer with open-drain outputs SSOP 8-Pin | NXP Semiconductors | NC7WP00K8X vs 74HCT3G07DC,125 |
74AUP2G00GT,115 | 74AUP2G00 - Low-power dual 2-input NAND gate SON 8-Pin | NXP Semiconductors | NC7WP00K8X vs 74AUP2G00GT,115 |
74HCT3G34DC | IC HCT SERIES, TRIPLE 1-INPUT NON-INVERT GATE, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8, Gate | NXP Semiconductors | NC7WP00K8X vs 74HCT3G34DC |
74HC2G02DC | IC HC/UH SERIES, DUAL 2-INPUT NOR GATE, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8, Gate | NXP Semiconductors | NC7WP00K8X vs 74HC2G02DC |