Filter Your Search
1 - 4 of 4 results
|
NC7WP00K8X
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1.2 V | 43 ns | 2 | 2 | YES | VSSOP | P | NAND GATE | CMOS | 3.6 V | 900 mV | INDUSTRIAL | R-PDSO-G8 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 900 µm | 2 mm | 2.3 mm | ROCHESTER ELECTRONICS LLC | TSSOP | VSSOP, | 8 | unknown | ||||||||||||
|
NC7WP00K8X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 1.2 V | 43 ns | 43 ns | 2 | 2 | YES | VSSOP | 30 pF | NO | P | NAND GATE | CMOS | 500 µA | 3.6 V | 900 mV | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 500 µm | DUAL | 900 µm | 2 mm | 2.3 mm | FAIRCHILD SEMICONDUCTOR CORP | VSOP | 3.10 MM, MO-187CA, US-8 | 8 | compliant | 8LD, US8, JEDEC MO-187, 2.3MM WIDE | EAR99 | 8542.39.00.01 | |||
|
NC7WP00K8X_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 1.2 V | 43 ns | 2 | 2 | YES | VSSOP | P | NAND GATE | CMOS | 3.6 V | 900 mV | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 900 µm | 2 mm | 2.3 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | VSSOP, | 8 | unknown | 8542.39.00.01 | ||||||||||||||||
|
NC7WP00K8X
onsemi
|
Check for Price | Yes | End Of Life | 1.2 V | 43 ns | 43 ns | 2 | 2 | YES | VSSOP | 30 pF | NO | P | NAND GATE | CMOS | 500 µA | 3.6 V | 900 mV | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | TIN | GULL WING | 500 µm | DUAL | 900 µm | 2 mm | 2.3 mm | ONSEMI | US-8 | compliant | 846AN | 8542.39.00.01 | onsemi |