Logic
NC7WZ132K8X
Description: NAND Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8, 3.10 MM, LEAD FREE, MO-187CA, US-8

Overview of NC7WZ132K8X by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Price & Stock for NC7WZ132K8X by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   500
RFQ
Quest Components Logic Circuit, Dual 2-Input NAND, CMOS, 8 Pin, Plastic, TSSOP 2060
  • 1 $0.9000
  • 124 $0.2700
  • 1,482 $0.1800
$0.1800 / $0.9000 Buy Now
Win Source Electronics NAND Gate 2-Element 2-IN CMOS 8-Pin US T/R / IC GATE NAND 2CH 2-INP US8 139190
  • 90 $0.5660
  • 220 $0.4640
  • 335 $0.4500
  • 460 $0.4350
  • 595 $0.4210
  • 800 $0.3770
$0.3770 / $0.5660 Buy Now

CAD Models for NC7WZ132K8X by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NC7WZ132K8X by Fairchild Semiconductor Corporation

NC7WZ132K8X
Fairchild Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
VSOP
Package Description
3.10 MM, LEAD FREE, MO-187CA, US-8
Pin Count
8
Manufacturer Package Code
8LD, US8, JEDEC MO-187, 2.3MM WIDE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
2.3 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Functions
2
Number of Inputs
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
VSSOP
Package Equivalence Code
TSSOP8,.12,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
6.3 ns
Propagation Delay (tpd)
13.5 ns
Qualification Status
Not Qualified
Schmitt Trigger
YES
Seated Height-Max
0.9 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
2 mm
Want to compare parts?
  1. NC7WZ132K8X
    Fairchild Semiconductor Corporation
    NAND Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8, 3.10 MM, LEAD FREE, MO-187CA, US-8
    VS

Alternate Parts for NC7WZ132K8X

This table gives cross-reference parts and alternative options found for NC7WZ132K8X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7WZ132K8X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVC2G132DCUTG4 2-ch, 2-input, 1.65-V to 5.5-V NAND gates with Schmitt-Trigger inputs 8-VSSOP Texas Instruments NC7WZ132K8X vs 74LVC2G132DCUTG4
NC7WZ132K8X_NL NAND Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8, 3.10 MM, LEAD FREE, MO-187CA, US-8 Fairchild Semiconductor Corporation NC7WZ132K8X vs NC7WZ132K8X_NL
SN74LVC2G132DCUT 2-ch, 2-input, 1.65-V to 5.5-V NAND gates with Schmitt-Trigger inputs 8-VSSOP -40 to 125 Texas Instruments NC7WZ132K8X vs SN74LVC2G132DCUT
74LVC2G132DCUTE4 Dual 2-Input NAND Gate with Schmitt-Trigger Inputs 8-VSSOP -40 to 125 Texas Instruments NC7WZ132K8X vs 74LVC2G132DCUTE4
74LVC2G132DCURE4 Dual 2-Input NAND Gate with Schmitt-Trigger Inputs 8-VSSOP -40 to 125 Texas Instruments NC7WZ132K8X vs 74LVC2G132DCURE4
SN74LVC2G132DCUR 2-ch, 2-input, 1.65-V to 5.5-V NAND gates with Schmitt-Trigger inputs 8-VSSOP -40 to 125 Texas Instruments NC7WZ132K8X vs SN74LVC2G132DCUR
Part Number Description Manufacturer Compare
SN74LVC2G132DCUR 2-ch, 2-input, 1.65-V to 5.5-V NAND gates with Schmitt-Trigger inputs 8-VSSOP -40 to 125 Texas Instruments NC7WZ132K8X vs SN74LVC2G132DCUR
U74LVC2G132L-S08-R NAND Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8, LEAD FREE, SOP-8 Unisonic Technologies Co Ltd NC7WZ132K8X vs U74LVC2G132L-S08-R
U74LVC2G132L-S08-T NAND Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8, LEAD FREE, SOP-8 Unisonic Technologies Co Ltd NC7WZ132K8X vs U74LVC2G132L-S08-T
74LVC2G132DCTRG4 2-ch, 2-input, 1.65-V to 5.5-V NAND gates with Schmitt-Trigger inputs 8-SM8 -40 to 125 Texas Instruments NC7WZ132K8X vs 74LVC2G132DCTRG4
SN74LVC2G132DCUT 2-ch, 2-input, 1.65-V to 5.5-V NAND gates with Schmitt-Trigger inputs 8-VSSOP -40 to 125 Texas Instruments NC7WZ132K8X vs SN74LVC2G132DCUT
74LVC2G132DCURE4 Dual 2-Input NAND Gate with Schmitt-Trigger Inputs 8-VSSOP -40 to 125 Texas Instruments NC7WZ132K8X vs 74LVC2G132DCURE4
74LVC2G132DCUTG4 2-ch, 2-input, 1.65-V to 5.5-V NAND gates with Schmitt-Trigger inputs 8-VSSOP Texas Instruments NC7WZ132K8X vs 74LVC2G132DCUTG4
NC7WZ132K8X_NL NAND Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8, 3.10 MM, LEAD FREE, MO-187CA, US-8 Fairchild Semiconductor Corporation NC7WZ132K8X vs NC7WZ132K8X_NL

Related Parts for NC7WZ132K8X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NC7WZ132K8X by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NC7WZ132K8X by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of NC7WZ132K8X would you like to use for your alert(s)?
  • Please alert me when NC7WZ132K8X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NC7WZ132K8X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NC7WZ132K8X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NC7WZ132K8X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NC7WZ132K8X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NC7WZ132K8X by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: