Part Details for NC7WZ32K8X-L22236 by onsemi
Overview of NC7WZ32K8X-L22236 by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NC7WZ32K8X-L22236
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK8530
|
Newark | Dual Uhs Or/Reel |Onsemi NC7WZ32K8X-L22236 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1200 / $0.1840 | Buy Now |
DISTI #
488-NC7WZ32K8X-L22236TR-ND
|
DigiKey | IC GATE OR 2CH 2-INP US8 Lead time: 6 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
863-C7WZ32K8X-L22236
|
Mouser Electronics | Logic Gates TinyLogic UHS Dual 2-Input OR Gate | 1991 |
|
$0.1280 / $0.4100 | Buy Now |
DISTI #
NC7WZ32K8X-L22236
|
Avnet Silica | OR Gate 2-Element 2-Input CMOS 8-Pin US T/R (Alt: NC7WZ32K8X-L22236) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
DISTI #
NC7WZ32K8X-L22236
|
EBV Elektronik | OR Gate 2-Element 2-Input CMOS 8-Pin US T/R (Alt: NC7WZ32K8X-L22236) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 6000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.2289 | Buy Now |
Part Details for NC7WZ32K8X-L22236
NC7WZ32K8X-L22236 CAD Models
NC7WZ32K8X-L22236 Part Data Attributes:
|
NC7WZ32K8X-L22236
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7WZ32K8X-L22236
onsemi
TinyLogic UHS Dual 2-Input OR Gate, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | US-8 | |
Manufacturer Package Code | 846AN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Power Supply Current-Max (ICC) | 100 mA | |
Prop. Delay@Nom-Sup | 6.2 ns | |
Propagation Delay (tpd) | 11 ns | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |