Filter Your Search
1 - 1 of 1 results
|
NC7WZ32K8X-L22236
onsemi
|
Check for Price | Yes | Obsolete | 2.3 V | 11 ns | 6.2 ns | 2 | 2 | YES | VSSOP | 50 pF | NO | LVC/LCX/Z | OR GATE | CMOS | 32 mA | 100 mA | 5.5 V | 1.65 V | R-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 900 µm | 2 mm | 2.3 mm | ONSEMI | US-8 | 846AN | compliant | onsemi |