Part Details for NC7WZ38L8X by onsemi
Overview of NC7WZ38L8X by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Financial Technology (Fintech)
Computing and Data Storage
Aerospace and Defense
Healthcare
Medical Imaging
Telecommunications
Automotive
Price & Stock for NC7WZ38L8X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60J1469
|
Newark | Nand Gate, 2 I/P, -40 To 85Deg C, Logic Function:Nand Gate, No. Of Elements:Dual, No. Of Inputs:2Inputs, No. Of Pins:8Pins, Logic Case Style:Micropak, Product Range:Nc7Wz38, Logic Ic Family:Nc7Wz, Supply Voltage Min:1.65V Rohs Compliant: Yes |Onsemi NC7WZ38L8X Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1150 / $0.1500 | Buy Now |
DISTI #
2832-NC7WZ38L8X-ND
|
DigiKey | IC GATE NAND 2CH 2-INP 8MICROPAK Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
45000 In Stock |
|
$0.2300 | Buy Now |
DISTI #
2156-NC7WZ38L8X-OS-ND
|
DigiKey | IC GATE NAND 2CH 2-INP 8MICROPAK Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
31789 In Stock |
|
$0.1300 | Buy Now |
DISTI #
NC7WZ38L8XCT-ND
|
DigiKey | IC GATE NAND 2CH 2-INP 8MICROPAK Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1125 / $0.5200 | Buy Now |
DISTI #
NC7WZ38L8X
|
Avnet Americas | NAND Gate 2-Element 2-IN CMOS 8-Pin MicroPak T/R - Tape and Reel (Alt: NC7WZ38L8X) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 45000 Factory Stock |
|
$0.1292 / $0.1648 | Buy Now |
DISTI #
NC7WZ38L8X
|
Avnet Americas | NAND Gate 2-Element 2-IN CMOS 8-Pin MicroPak T/R - Tape and Reel (Alt: NC7WZ38L8X) RoHS: Compliant Min Qty: 3125 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 45000 Partner Stock |
|
$0.1984 / $0.2368 | Buy Now |
DISTI #
512-NC7WZ38L8X
|
Mouser Electronics | Logic Gates UHS Dual 2-Input NAND Gate (Open RoHS: Compliant | 0 |
|
$0.1120 / $0.5200 | Order Now |
|
Future Electronics | Logic Gates UHS Dual 2-Input NAND Gate (Open RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1130 / $0.1200 | Buy Now |
|
Rochester Electronics | NAND Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 3897 |
|
$0.1104 / $0.1299 | Buy Now |
DISTI #
NC7WZ38L8X
|
Avnet Silica | NAND Gate 2-Element 2-IN CMOS 8-Pin MicroPak T/R (Alt: NC7WZ38L8X) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for NC7WZ38L8X
NC7WZ38L8X CAD Models
NC7WZ38L8X Part Data Attributes
|
NC7WZ38L8X
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7WZ38L8X
onsemi
TinyLogic UHS Dual 2-Input NAND Gate (Open Drain Output), 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ONSEMI | |
Package Description | MICROPAK-8 | |
Manufacturer Package Code | 523AY | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | S-XQCC-N8 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC8,.06SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 4.5 ns | |
Propagation Delay (tpd) | 9.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for NC7WZ38L8X
This table gives cross-reference parts and alternative options found for NC7WZ38L8X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7WZ38L8X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC2G38DP,125 | 74LVC2G38 - Dual 2-input NAND gate; open drain@en-us TSSOP 8-Pin | Nexperia | NC7WZ38L8X vs 74LVC2G38DP,125 |