Filter Your Search
1 - 4 of 4 results
|
NC7WZ38L8X
onsemi
|
$0.3400 | Yes | Contact Manufacturer | 1.8 V | 9.6 ns | 4.5 ns | 2 | 2 | YES | VQCCN | 50 pF | NO | OPEN-DRAIN | LVC/LCX/Z | NAND GATE | CMOS | 24 mA | 5.5 V | 1.65 V | INDUSTRIAL | S-XQCC-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | UNSPECIFIED | LCC8,.06SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 550 µm | 1.6 mm | 1.6 mm | ONSEMI | MICROPAK-8 | 523AY | compliant | 8542.39.00.01 | onsemi | ||||||
|
NC7WZ38L8X
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1.8 V | 9.6 ns | 2 | 2 | YES | VQCCN | OPEN-DRAIN | LVC/LCX/Z | NAND GATE | CMOS | 5.5 V | 1.65 V | INDUSTRIAL | S-XQCC-N8 | COMMERCIAL | 1 | 85 °C | -40 °C | 260 | 30 | 8 | UNSPECIFIED | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NOT SPECIFIED | NO LEAD | 500 µm | QUAD | 550 µm | 1.6 mm | 1.6 mm | ROCHESTER ELECTRONICS INC | VQCCN, | unknown | QFN | 8 | |||||||||||||
|
NC7WZ38L8X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 1.8 V | 9.6 ns | 4.5 ns | 2 | 2 | YES | VQCCN | 50 pF | NO | OPEN-DRAIN | LVC/LCX/Z | NAND GATE | CMOS | 24 mA | 5.5 V | 1.65 V | INDUSTRIAL | S-XQCC-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | UNSPECIFIED | LCC8,.06SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | TR | NICKEL GOLD | NO LEAD | 500 µm | QUAD | 550 µm | 1.6 mm | 1.6 mm | FAIRCHILD SEMICONDUCTOR CORP | 1.60 MM, LEAD FREE, MO-255UAAD, MICROPAK-8 | 8LD,MICROPAK, JEDEC MO-255, VARIATION UAAD, 1.6MM SQUARE | compliant | 8542.39.00.01 | MICROPAK MLP | 8 | EAR99 | |||
|
NC7WZ38L8X-L22185
onsemi
|
Check for Price | Yes | Lifetime Buy | 1.8 V | 9.6 ns | 4.5 ns | 2 | 2 | YES | VQCCN | 50 pF | NO | OPEN-DRAIN | LVC/LCX/Z | NAND GATE | CMOS | 24 mA | 5.5 V | 1.65 V | INDUSTRIAL | S-XQCC-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 8 | UNSPECIFIED | LCC8,.06SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 550 µm | 1.6 mm | 1.6 mm | ONSEMI | 523AY | compliant | onsemi |