Part Details for NCA0805NPO100K50TRPF by NIC Components Corp
Overview of NCA0805NPO100K50TRPF by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCA0805NPO100K50TRPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCA0805NPO100K50TR
|
Avnet Americas | Cap Ceramic Array 10pF 50V C0G 10% 0805 SMD 4 Capacitor 125°C Paper T/R - Tape and Reel (Alt: NCA0805NPO100K50TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0369 / $0.0413 | Buy Now |
DISTI #
C1S527800236621
|
Chip1Stop | Cap Ceramic Array 10pF 50V C0G 10% 0805 Pad SMD 4 Capacitor 125C T/R RoHS: Compliant | 8000 |
|
$0.0778 | Buy Now |
DISTI #
C1S527800452335
|
Chip1Stop | Cap Ceramic Array 10pF 50V C0G 10% 0805 Pad SMD 4 Capacitor 125C T/R RoHS: Compliant | 1981 |
|
$0.0333 / $0.0335 | Buy Now |
DISTI #
C1S527800583176
|
Chip1Stop | Capacitor Array RoHS: Compliant | 1944 |
|
$0.0352 | Buy Now |