NCA1206NPO220K50TRPF
NIC Components Corp
Description: Array/Network Capacitor, 50V, C0G, 0.000022uF, Surface Mount, CHIP-8, CHIP

Overview of NCA1206NPO220K50TRPF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NCA1206NPO220K50TRPF by NIC Components Corp

Part # Manufacturer Description Stock Price Buy
DISTI # NCA1206NPO220K50TR
Avnet Americas Cap Ceramic Array 22pF 50V C0G 10% 1206 SMD 4 Capacitor 125°C Paper T/R - Tape and Reel (Alt: NCA1206NPO220K50TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 4 Days Container: Reel 0
  • 4,000 $0.1351
  • 8,000 $0.1313
  • 16,000 $0.1275
  • 24,000 $0.1247
  • 32,000 $0.1209
$0.1209 / $0.1351 Buy Now
Bristol Electronics   Min Qty: 7 1750
  • 7 $0.7500
  • 21 $0.3750
  • 135 $0.2250
  • 668 $0.1500
$0.1500 / $0.7500 Buy Now
Quest Components   1400
  • 1 $1.0000
  • 21 $0.3000
  • 168 $0.2000
$0.2000 / $1.0000 Buy Now

CAD Models for NCA1206NPO220K50TRPF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NCA1206NPO220K50TRPF by NIC Components Corp

NCA1206NPO220K50TRPF
NIC Components Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
CHIP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
28 Weeks, 4 Days
Capacitance
0.000022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.3 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Network Type
ISOLATED C NETWORK
Number of Elements
1
Number of Functions
4
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Code
CHIP
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. NCA1206NPO220K50TRPF
    NIC Components Corp
    Array/Network Capacitor, 50V, C0G, 0.000022uF, Surface Mount, CHIP-8, CHIP
    VS

Related Parts for NCA1206NPO220K50TRPF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCA1206NPO220K50TRPF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCA1206NPO220K50TRPF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NCA1206NPO220K50TRPF would you like to use for your alert(s)?
  • Please alert me when NCA1206NPO220K50TRPF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NCA1206NPO220K50TRPF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCA1206NPO220K50TRPF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NCA1206NPO220K50TRPF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCA1206NPO220K50TRPF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCA1206NPO220K50TRPF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: