Part Details for NCA1206X7R471K50TRPF by NIC Components Corp
Overview of NCA1206X7R471K50TRPF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCA1206X7R471K50TRPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCA1206X7R471K50TR
|
Avnet Americas | Cap Ceramic Array 470pF 50V X7R 10% 1206 SMD 4 Capacitor 125°C Paper T/R - Tape and Reel (Alt: NCA1206X7R471K50TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0305 / $0.0341 | Buy Now |
Part Details for NCA1206X7R471K50TRPF
NCA1206X7R471K50TRPF CAD Models
NCA1206X7R471K50TRPF Part Data Attributes
|
NCA1206X7R471K50TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCA1206X7R471K50TRPF
NIC Components Corp
Array/Network Capacitor, 50V, X7R, 0.00047uF, Surface Mount, CHIP-8, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00047 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Network Type | ISOLATED C NETWORK | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | CHIP | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Seated Height-Max | 1.3 mm | |
Size Code | 0612 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 0.8 mm | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for NCA1206X7R471K50TRPF
This table gives cross-reference parts and alternative options found for NCA1206X7R471K50TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCA1206X7R471K50TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GNM314R71H471KA01J | Array/Network Capacitor, 50V, X7R, 0.00047uF, Surface Mount, CHIP-8, CHIP | Murata Manufacturing Co Ltd | NCA1206X7R471K50TRPF vs GNM314R71H471KA01J |
C1632C471K5RAC | ISOLATED C NETWORK, 50V, X7R, 0.00047uF, SURFACE MOUNT, CHIP-8, CHIP, ROHS COMPLIANT | KEMET Corporation | NCA1206X7R471K50TRPF vs C1632C471K5RAC |
GNM314R71H471KA01B | Array/Network Capacitor, 50V, X7R, 0.00047uF, Surface Mount, CHIP-8, CHIP | Murata Manufacturing Co Ltd | NCA1206X7R471K50TRPF vs GNM314R71H471KA01B |