There are no models available for this part yet.
Overview of NCA1B150-0929+0229-XC11 by SMC Corporation of America
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZXC-116XJLB | Coilcraft Inc | General Purpose Inductor, 11400uH, 5%, Ferrite-Core, 4040, | |
ZXC-116XJLC | Coilcraft Inc | General Purpose Inductor, 11400uH, 5%, Ferrite-Core, 4040, | |
ZXC-116X | Coilcraft Inc | RFID transponder coil, SMT, RoHS |
Price & Stock for NCA1B150-0929+0229-XC11 by SMC Corporation of America
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74396800
|
RS | CYLINDER, TIE ROD, NCA1 SERIES | SMC Corporation NCA1B150-0929+0229-XC11 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$312.8500 | RFQ |