There are no models available for this part yet.
Overview of NCA1B250-0079 by SMC Corporation of America
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAF2007-90L-E | Renesas Electronics Corporation | Thermal Shut Down Functioned MOSFET | |
HAF2007-90S-E | Renesas Electronics Corporation | Thermal Shut Down Functioned MOSFET | |
10079528-126ALF | Amphenol Communications Solutions | Quickie® Shrouded Low Profile Header, Wire To Board, Vertical, Through Hole, Double Row, Pin In Paste, 26 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for NCA1B250-0079 by SMC Corporation of America
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74397884
|
RS | CYLINDER, TIE ROD, NCA1 SERIES | SMC Corporation NCA1B250-0079 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$105.6500 | RFQ |