Part Details for NCA1B250-1150-SF-XB5 by SMC Corporation of America
Overview of NCA1B250-1150-SF-XB5 by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT1-15.0-1L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
FCT1-150K2SLB | Coilcraft Inc | SMPS Transformer, 4W, ROHS COMPLIANT | |
FCT1-150M2SLB | Coilcraft Inc | SMPS Transformer, 15W, ROHS COMPLIANT |
Price & Stock for NCA1B250-1150-SF-XB5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74398329
|
RS | CYLINDER, TIE ROD, NCA1 SERIES | SMC Corporation NCA1B250-1150-SF-XB5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$201.7000 | RFQ |