There are no models available for this part yet.
Overview of NCA1B400-0113 by SMC Corporation of America
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-300 | Rochester Electronics LLC | BLA1011-300 - 300W LDMOS Avionics Power Transistor (Ampleon Die) | |
PL140-113L | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
PL140-113LD | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT |
Price & Stock for NCA1B400-0113 by SMC Corporation of America
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74399344
|
RS | CYLINDER, TIE ROD, NCA1 SERIES | SMC Corporation NCA1B400-0113 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$202.7500 | RFQ |