Part Details for NCA1B400-1000R-XC22 by SMC Corporation of America
Overview of NCA1B400-1000R-XC22 by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-808401000RLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 40 position, 2.54mm (0.100in) pitch | |
54112-106101000RLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 10 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for NCA1B400-1000R-XC22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74732626
|
RS | CYLINDER, TIE ROD, NCA1 SERIES | SMC Corporation NCA1B400-1000R-XC22 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$360.3500 | RFQ |