Part Details for NCA1X250-0300N-SF by SMC Corporation of America
Overview of NCA1X250-0300N-SF by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P9030-0NTGI | Renesas Electronics Corporation | Single-Chip Qi Wireless Power Transmitter for Tx-A1 and Tx-A10 | |
P9030-0NTGI8 | Renesas Electronics Corporation | Single-Chip Qi Wireless Power Transmitter for Tx-A1 and Tx-A10 | |
N0300N-T1B-AT | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 4.5A 50Mohm Tmm/Sc-96 |
Price & Stock for NCA1X250-0300N-SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74408496
|
RS | CYLINDER, TIE ROD, NCA1 SERIES | SMC Corporation NCA1X250-0300N-SF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$150.8000 | RFQ |