There are no models available for this part yet.
Overview of NCA1X600-0775 by SMC Corporation of America
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10150775-113L0LF | Amphenol Communications Solutions | PCI EXPRESS GEN4 SMT TYPE | |
10150775-113Y0LF | Amphenol Communications Solutions | PCI Express® x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch, with side latch |
Price & Stock for NCA1X600-0775 by SMC Corporation of America
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74409202
|
RS | CYLINDER, TIE ROD, NCA1 SERIES | SMC Corporation NCA1X600-0775 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$795.6000 | RFQ |