There are no models available for this part yet.
Overview of NCAA2000BJNAHWS by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NCAA2000BJNAHWS by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06Y5333
|
Newark | Ncaa 5% Ws |Vishay NCAA2000BJNAHWS RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0100 / $5.3600 | Buy Now | |
DISTI #
NCAA2000BJNAHWS
|
Avnet Americas | NCA 20 PF 5% MNOS AL H WS - Waffle Pack (Alt: NCAA2000BJNAHWS) Min Qty: 250 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.8000 / $4.2441 | Buy Now |
CAD Models for NCAA2000BJNAHWS by Vishay Intertechnologies
Part Data Attributes for NCAA2000BJNAHWS by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
10 Weeks
|
Capacitance
|
0.00002 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
SILICON NITRIDE
|
Height
|
0.25 mm
|
Length
|
0.508 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
WAFFLE PACK
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
105 V
|
Size Code
|
0202
|
Surface Mount
|
YES
|
Terminal Shape
|
ONE SURFACE
|
Width
|
0.508 mm
|
Alternate Parts for NCAA2000BJNAHWS
This table gives cross-reference parts and alternative options found for NCAA2000BJNAHWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCAA2000BJNAHWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCAA2000BJNAHWS | CAP,SILICON,20PF,5% -TOL,5% +TOL,45PPM TC | Vishay Electro-Films | NCAA2000BJNAHWS vs NCAA2000BJNAHWS |