Part Details for NCAA2200BJNAHWS by Vishay Intertechnologies
Overview of NCAA2200BJNAHWS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCAA2200BJNAHWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06Y5335
|
Newark | Ncaa 5% Ws |Vishay NCAA2200BJNAHWS RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0100 / $5.3600 | Buy Now |
DISTI #
NCAA2200BJNAHWS
|
Avnet Americas | NCA 22 PF 5% MNOS AL H WS - Waffle Pack (Alt: NCAA2200BJNAHWS) Min Qty: 250 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.8000 / $4.2441 | Buy Now |
Part Details for NCAA2200BJNAHWS
NCAA2200BJNAHWS CAD Models
NCAA2200BJNAHWS Part Data Attributes
|
NCAA2200BJNAHWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NCAA2200BJNAHWS
Vishay Intertechnologies
Film Capacitor, Silicon Nitride, 95V, 5% +Tol, 5% -Tol, 0.000022uF, Surface Mount, 0202, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.000022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | SILICON NITRIDE | |
Height | 0.25 mm | |
Length | 0.508 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 95 V | |
Size Code | 0202 | |
Surface Mount | YES | |
Terminal Shape | ONE SURFACE | |
Width | 0.508 mm |
Alternate Parts for NCAA2200BJNAHWS
This table gives cross-reference parts and alternative options found for NCAA2200BJNAHWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCAA2200BJNAHWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCAA2200BJNGHWS | Film Capacitor, Silicon Nitride, 95V, 5% +Tol, 5% -Tol, 0.000022uF, Surface Mount, 0202, CHIP | Vishay Intertechnologies | NCAA2200BJNAHWS vs NCAA2200BJNGHWS |