Part Details for NCAA2700BJMAHWS by Vishay Intertechnologies
Overview of NCAA2700BJMAHWS by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCAA2700BJMAHWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06Y5343
|
Newark | Ncaa 5% Ws |Vishay NCAA2700BJMAHWS Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0100 / $5.3600 | Buy Now |
DISTI #
NCAA2700BJMAHWS
|
Avnet Americas | Thin Film Single Value Chip and Wire Capacitor 27pF 200V 5% 0202 - Waffle Pack (Alt: NCAA2700BJMAHWS) Min Qty: 250 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.8640 / $5.1621 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 250 Package Multiple: 1 | 0 |
|
$4.0200 | Buy Now |
DISTI #
NCAA2700BJMAHWS
|
Avnet Americas | Thin Film Single Value Chip and Wire Capacitor 27pF 200V 5% 0202 - Waffle Pack (Alt: NCAA2700BJMAHWS) Min Qty: 250 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.8640 / $5.1621 | Buy Now |
Part Details for NCAA2700BJMAHWS
NCAA2700BJMAHWS CAD Models
NCAA2700BJMAHWS Part Data Attributes:
|
NCAA2700BJMAHWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NCAA2700BJMAHWS
Vishay Intertechnologies
Film Capacitor, Silicon Dioxide, 39V, 5% +Tol, 5% -Tol, 0.000027uF, Surface Mount, 0202, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.000027 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | SILICON DIOXIDE | |
Height | 0.25 mm | |
Length | 0.508 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 39 V | |
Size Code | 0202 | |
Surface Mount | YES | |
Terminal Shape | ONE SURFACE | |
Width | 0.508 mm |
Alternate Parts for NCAA2700BJMAHWS
This table gives cross-reference parts and alternative options found for NCAA2700BJMAHWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCAA2700BJMAHWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCAA2700BJMAKWS | Film Capacitor, Silicon Dioxide, 39V, 5% +Tol, 5% -Tol, 0.000027uF, Surface Mount, 0202, CHIP | Vishay Intertechnologies | NCAA2700BJMAHWS vs NCAA2700BJMAKWS |