Part Details for NCAA3600CJMAHWS by Vishay Intertechnologies
Overview of NCAA3600CJMAHWS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCAA3600CJMAHWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCAA3600CJMAHWS
|
Avnet Americas | Thin Film Single Value Chip and Wire Capacitor 3.6pF 200V 5% 0202 - Waffle Pack (Alt: NCAA3600CJMAHWS) Min Qty: 250 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Waffle Pack | 0 |
|
RFQ |
Part Details for NCAA3600CJMAHWS
NCAA3600CJMAHWS CAD Models
NCAA3600CJMAHWS Part Data Attributes
|
NCAA3600CJMAHWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NCAA3600CJMAHWS
Vishay Intertechnologies
Film Capacitor, Silicon Dioxide, 100V, 5% +Tol, 5% -Tol, 0.0000036uF, Surface Mount, 0202, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.0000036 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | SILICON DIOXIDE | |
Height | 0.25 mm | |
Length | 0.508 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0202 | |
Surface Mount | YES | |
Terminal Finish | Aluminum (Al) | |
Terminal Shape | ONE SURFACE | |
Width | 0.508 mm |