Part Details for NCB-G0402K601TR010F by NIC Components Corp
Overview of NCB-G0402K601TR010F by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCB-G0402K601TR010F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCB-G0402K601TR010
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 600 Ohm, 100 mA, 1.6 Ohm, ? 25% - Tape and Reel (Alt: NCB-G0402K601TR010) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0198 / $0.0210 | Buy Now |
DISTI #
NCB-G0402K601TR010F
|
Avnet Abacus | Ferrite Bead, 0402 [1005 Metric], 600 Ohm, 100 mA, 1.6 Ohm, � 25% - Tape and Reel (Alt: NCB-G0402K601TR010F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NCB-G0402K601TR010F
NCB-G0402K601TR010F CAD Models
NCB-G0402K601TR010F Part Data Attributes
|
NCB-G0402K601TR010F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCB-G0402K601TR010F
NIC Components Corp
Ferrite Chip, 1 Function(s), 0.1A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
DC Resistance-Max | 1.6 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.1 A | |
Width | 0.5 mm |