Part Details for NCB0603GU100TR200YF by NIC Components Corp
Overview of NCB0603GU100TR200YF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for NCB0603GU100TR200YF
NCB0603GU100TR200YF CAD Models
NCB0603GU100TR200YF Part Data Attributes:
|
NCB0603GU100TR200YF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCB0603GU100TR200YF
NIC Components Corp
Ferrite Chip
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Filter Type | FERRITE CHIP | |
JESD-609 Code | e3 | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |