Part Details for NCB0805A102TR040F by NIC Components Corp
Overview of NCB0805A102TR040F by NIC Components Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCB0805A102TR040F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH4042
|
Newark | Ferrite Case Style:0805 [2012 Metric], Impedance:1Kohm, Dc Current Rating:400Ma, Product Range:Ncb Series, Dc Resistance Max:0.45Ohm, Impedance Tolerance:± 25%, Product Length:2Mm, Product Width:1.25Mm, Product Height:0.9Mm Rohs Compliant: Yes |Nic Components NCB0805A102TR040F Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
18AH4043
|
Newark | Ferrite Case Style:0805 [2012 Metric], Impedance:1Kohm, Dc Current Rating:400Ma, Product Range:Ncb Series, Dc Resistance Max:0.45Ohm, Impedance Tolerance:± 25%, Product Length:2Mm, Product Width:1.25Mm, Product Height:0.9Mm Rohs Compliant: Yes |Nic Components NCB0805A102TR040F Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NCB0805A102TR040F
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 1 kOhm, 400 mA, 450 Milliohm, ± 25% - Tape and Reel (Alt: NCB0805A102TR040F) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 220000 Factory Stock |
|
$0.0127 / $0.0142 | Buy Now |
DISTI #
V36:1790_06846360
|
Arrow Electronics | Ferrite Beads Chip 1KOhm 25% 100MHz 0.4A 0.45Ohm DCR 0805 T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Date Code: 2349 | Americas - 20000 |
|
$0.0118 / $0.0218 | Buy Now |
DISTI #
V72:2272_06846360
|
Arrow Electronics | Ferrite Beads Chip 1KOhm 25% 100MHz 0.4A 0.45Ohm DCR 0805 T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2134 Container: Cut Strips | Americas - 2050 |
|
$0.0220 / $0.0231 | Buy Now |
|
Future Electronics | NCB Series 0805 1 kOhm 400 mA 0.45 DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 232000Reel |
|
$0.0116 / $0.0133 | Buy Now |
DISTI #
7570157
|
Verical | Ferrite Beads Chip 1KOhm 25% 100MHz 0.4A 0.45Ohm DCR 0805 T/R Min Qty: 4000 Package Multiple: 4000 | Americas - 112000 |
|
$0.0164 / $0.0205 | Buy Now |
DISTI #
79934653
|
Verical | Ferrite Beads Chip 1KOhm 25% 100MHz 0.4A 0.45Ohm DCR 0805 T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2349 | Americas - 20000 |
|
$0.0118 / $0.0218 | Buy Now |
DISTI #
60976246
|
Verical | Ferrite Beads Chip 1KOhm 25% 100MHz 0.4A 0.45Ohm DCR 0805 T/R Min Qty: 538 Package Multiple: 1 Date Code: 2134 | Americas - 2050 |
|
$0.0220 / $0.0222 | Buy Now |
|
Bristol Electronics | 17600 |
|
RFQ |
Part Details for NCB0805A102TR040F
NCB0805A102TR040F CAD Models
NCB0805A102TR040F Part Data Attributes:
|
NCB0805A102TR040F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCB0805A102TR040F
NIC Components Corp
Ferrite Chip, 1 Function(s), 0.4A, ROHS COMPLIANT, EIA STANDARD PACKAGE 0805, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Case Code | 0805 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.45 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.4 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.25 mm |
Alternate Parts for NCB0805A102TR040F
This table gives cross-reference parts and alternative options found for NCB0805A102TR040F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCB0805A102TR040F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CZB2AGLTE102P | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN | KOA Speer Electronics Inc | NCB0805A102TR040F vs CZB2AGLTE102P |
BMB0805B-102ET | 1 FUNCTIONS, 0.2A, FERRITE CHIP, EIA STD PACKAGE SIZE 0805, 2 PIN | TT electronics / BI Technologies | NCB0805A102TR040F vs BMB0805B-102ET |
BMB0805B-102ETLF | Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805 | TT Electronics Resistors | NCB0805A102TR040F vs BMB0805B-102ETLF |
NCB0805A102TR | Ferrite Chip, 1 Function(s), 0.1A, EIA STD PACKAGE SIZE 0805, 2 PIN | NIC Components Corp | NCB0805A102TR040F vs NCB0805A102TR |
BLM21AG102SN1C | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN | Murata Manufacturing Co Ltd | NCB0805A102TR040F vs BLM21AG102SN1C |
BMB0805A-102 | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0805, 2 PIN | TT Electronics Resistors | NCB0805A102TR040F vs BMB0805A-102 |
PMC0402-102-RC | Ferrite Chip, 1 Function(s), 0.05A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN | Bourns Inc | NCB0805A102TR040F vs PMC0402-102-RC |
BMB0805A-102 | 1 FUNCTIONS, 0.3A, FERRITE CHIP, EIA STD PACKAGE SIZE 0805, 2 PIN | TT electronics / BI Technologies | NCB0805A102TR040F vs BMB0805A-102 |
PMC0603-102-RC | Ferrite Chip, 1 Function(s), 0.1A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Bourns Inc | NCB0805A102TR040F vs PMC0603-102-RC |
MZ2029-102Y | Ferrite Chip, 1 Function(s), 0.1A, ROHS COMPLIANT PACKAGE-2 | Bourns Inc | NCB0805A102TR040F vs MZ2029-102Y |