Part Details for NCB0805A301TR070F by NIC Components Corp
Overview of NCB0805A301TR070F by NIC Components Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCB0805A301TR070F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCB0805A301TR070F
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 300 Ohm, 700 mA, 300 Milliohm, ± 25% - Tape and Reel (Alt: NCB0805A301TR070F) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0092 / $0.0098 | Buy Now |
|
Future Electronics | NCB Series 0805 300 Ohm 700 mA 0.3 Ohm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 4000Reel |
|
$0.0084 / $0.0101 | Buy Now |
|
Future Electronics | NCB Series 0805 300 Ohm 700 mA 0.3 Ohm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0084 / $0.0101 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 12000 |
|
$0.0096 / $0.1125 | Buy Now |
|
Quest Components | 9600 |
|
$0.0150 / $0.1500 | Buy Now | |
DISTI #
NCB0805A301TR070F
|
Avnet Abacus | Ferrite Bead, 0805 [2012 Metric], 300 Ohm, 700 mA, 300 Milliohm, � 25% - Tape and Reel (Alt: NCB0805A301TR070F) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NCB0805A301TR070F
NCB0805A301TR070F CAD Models
NCB0805A301TR070F Part Data Attributes
|
NCB0805A301TR070F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCB0805A301TR070F
NIC Components Corp
Ferrite Chip, 1 Function(s), 0.7A, ROHS COMPLIANT, EIA STANDARD PACKAGE 0805, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 0805 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 300 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.7 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.25 mm |
Alternate Parts for NCB0805A301TR070F
This table gives cross-reference parts and alternative options found for NCB0805A301TR070F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCB0805A301TR070F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BMB0805B-301 | 1 FUNCTIONS, 0.2A, FERRITE CHIP, EIA STD PACKAGE SIZE 0805, 2 PIN | TT electronics / BI Technologies | NCB0805A301TR070F vs BMB0805B-301 |
BMB0805B-301ET | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN | TT Electronics Resistors | NCB0805A301TR070F vs BMB0805B-301ET |
BMB0805B-301LF | 1 FUNCTIONS, 0.2A, FERRITE CHIP, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | TT electronics / BI Technologies | NCB0805A301TR070F vs BMB0805B-301LF |
BMB0805B-301ETLF | Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805 | TT Electronics Resistors | NCB0805A301TR070F vs BMB0805B-301ETLF |