Part Details for NCB0805A320TR050F by NIC Components Corp
Overview of NCB0805A320TR050F by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCB0805A320TR050F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCB0805A320TR050F
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 32 Ohm, 500 mA, 300 Milliohm, ± 25% - Tape and Reel (Alt: NCB0805A320TR050F) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 28 Weeks, 4 Days Container: Reel | 0 |
|
$0.0079 / $0.0084 | Buy Now |
|
Future Electronics | NCB Series 0805 32 Ohm 500 mA 0.3 Ohm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 4000Reel |
|
$0.0077 / $0.0087 | Buy Now |
DISTI #
NCB0805A320TR050F
|
Avnet Abacus | Ferrite Bead, 0805 [2012 Metric], 32 Ohm, 500 mA, 300 Milliohm, � 25% - Tape and Reel (Alt: NCB0805A320TR050F) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NCB0805A320TR050F
NCB0805A320TR050F CAD Models
NCB0805A320TR050F Part Data Attributes
|
NCB0805A320TR050F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCB0805A320TR050F
NIC Components Corp
Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT, EIA STANDARD PACKAGE 0805, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 28 Weeks, 4 Days | |
Case Code | 0805 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 32 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.5 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.25 mm |