NCB0805A401TR020F
Description: Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT, EIA STANDARD PACKAGE 0805, 2 PIN

Overview of NCB0805A401TR020F by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NCB0805A401TR020F by NIC Components Corp

Part # Manufacturer Description Stock Price Buy
DISTI # NCB0805A401TR020F
Avnet Americas Ferrite Bead, 0805 [2012 Metric], 400 Ohm, 200 mA, 900 Milliohm, ± 25% - Tape and Reel (Alt: NCB0805A401TR020F) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 8,000 $0.0084
  • 16,000 $0.0082
  • 24,000 $0.0079
$0.0079 / $0.0084 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel 0
Reel
  • 4,000 $0.0064
$0.0064 Buy Now
DISTI # NCB0805A401TR020F
Avnet Abacus Ferrite Bead, 0805 [2012 Metric], 400 Ohm, 200 mA, 900 Milliohm, � 25% - Tape and Reel (Alt: NCB0805A401TR020F) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for NCB0805A401TR020F by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NCB0805A401TR020F by NIC Components Corp

NCB0805A401TR020F
NIC Components Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
14 Weeks
Case Code
0805
Construction
Chip Bead
DC Resistance-Max
0.9 Ω
Filter Type
FERRITE CHIP
Frequency-Max
100 MHz
Frequency-Min
100 MHz
Height
1.1 mm
JESD-609 Code
e3
Length
2 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Impedance
400 OHM Ω
Packing Method
TAPE AND REEL
Rated Current
0.2 A
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Width
1.25 mm
Want to compare parts?
  1. NCB0805A401TR020F
    NIC Components Corp
    Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT, EIA STANDARD PACKAGE 0805, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCB0805A401TR020F by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCB0805A401TR020F by NIC Components Corp

Select Manufacturer
Which Manufacturer of NCB0805A401TR020F would you like to use for your alert(s)?
  • Please alert me when NCB0805A401TR020F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NCB0805A401TR020F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCB0805A401TR020F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NCB0805A401TR020F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCB0805A401TR020F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCB0805A401TR020F by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: