NCB1806E800TR040F
Description: 1 FUNCTIONS, 0.4A, FERRITE CHIP, ROHS COMPLIANT, EIA STD PACKAGE 1806, 2 PIN

Overview of NCB1806E800TR040F by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NCB1806E800TR040F by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NCB1806E800TR040F by Nichicon Corporation

NCB1806E800TR040F
Nichicon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NICHICON CORP
Reach Compliance Code
unknown
DC Resistance-Max
0.3 Ω
Filter Type
FERRITE CHIP
Manufacturer Series
NCB
Mounting Type
SURFACE MOUNT
Number of Functions
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Impedance
80 OHM Ω
Packing Method
TAPE AND REEL
Rated Current
0.4 A
Want to compare parts?
  1. NCB1806E800TR040F
    Nichicon Corporation
    1 FUNCTIONS, 0.4A, FERRITE CHIP, ROHS COMPLIANT, EIA STD PACKAGE 1806, 2 PIN
    VS

Related Parts for NCB1806E800TR040F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCB1806E800TR040F by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCB1806E800TR040F by Nichicon Corporation

Select Manufacturer
Which Manufacturer of NCB1806E800TR040F would you like to use for your alert(s)?
  • Please alert me when NCB1806E800TR040F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NCB1806E800TR040F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCB1806E800TR040F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NCB1806E800TR040F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCB1806E800TR040F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCB1806E800TR040F by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: