There are no models available for this part yet.
Overview of NCB4-12GM40-N0 by PEPPERL + FUCHS AUTOMATION
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NCB4-12GM40-N0 by PEPPERL + FUCHS AUTOMATION
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Neutron USA | Inductive Sensor, M12 Barrel Flush, R: 4mm, 8.2VDC, 1.5kHz Namur NC, 2m cable, 181086 | 2 |
|
$322.8400 | Buy Now |