Part Details for NCC0805F371FTRF by NIC Components Corp
Overview of NCC0805F371FTRF by NIC Components Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCC0805F371FTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCC0805F371FTRF
|
Avnet Americas | Choke, Common Mode, 370 Ohm, 100 mA, 2mm x 1.2mm x 1.2mm - Tape and Reel (Alt: NCC0805F371FTRF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0929 / $0.1038 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0867 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | 1600 |
|
$0.1950 / $0.6500 | Buy Now | |
DISTI #
NCC0805F371FTRF
|
Avnet Americas | Choke, Common Mode, 370 Ohm, 100 mA, 2mm x 1.2mm x 1.2mm - Tape and Reel (Alt: NCC0805F371FTRF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0929 / $0.1038 | Buy Now |
DISTI #
NCC0805F371FTRF
|
Avnet Abacus | Choke, Common Mode, 370 Ohm, 100 mA, 2mm x 1.2mm x 1.2mm - Tape and Reel (Alt: NCC0805F371FTRF) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 1 Weeks, 6 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NCC0805F371FTRF
NCC0805F371FTRF CAD Models
NCC0805F371FTRF Part Data Attributes:
|
NCC0805F371FTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCC0805F371FTRF
NIC Components Corp
Data Line Filter, 2 Function(s), 50V, 0.1A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.5 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.2 mm | |
Insulation Resistance-Min | 10 MΩ | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 370 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.1 A | |
Rated Voltage | 50 V | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.2 mm |